Similar
Similar

MF100CCWM | |
|---|---|
DigiKey Part Number | MF100CCWM-ND |
Manufacturer | |
Manufacturer Product Number | MF100CCWM |
Description | IC FILTER 20KHZ LOW PASS 20SOIC |
Customer Reference | |
Detailed Description | Filter IC Low Pass 2nd Order 20kHz 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MF100CCWM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Filter Type | Low Pass | |
Frequency - Cutoff or Center | 20kHz | |
Number of Filters | 2 | |
Filter Order | 2nd | |
Voltage - Supply | 9V ~ 14V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |


