
MCP6292IDGKT | |
|---|---|
DigiKey Part Number | 296-49073-2-ND - Tape & Reel (TR) 296-49073-1-ND - Cut Tape (CT) 296-49073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6292IDGKT |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6292IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 600µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,47000 | € 1,47 |
| 10 | € 1,07900 | € 10,79 |
| 25 | € 0,98160 | € 24,54 |
| 100 | € 0,87340 | € 87,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,82196 | € 205,49 |
| 500 | € 0,79098 | € 395,49 |
| 750 | € 0,77544 | € 581,58 |
| 1 250 | € 0,75822 | € 947,77 |
| 1 750 | € 0,74815 | € 1 309,26 |
| 2 500 | € 0,73848 | € 1 846,20 |
| 6 250 | € 0,71765 | € 4 485,31 |
| Unit Price without VAT: | € 1,47000 |
|---|---|
| Unit Price with VAT: | € 1,79340 |

