Direct
Similar
Similar
Similar
Similar
Similar
Similar



MC79L15ACLPM | |
|---|---|
DigiKey Part Number | MC79L15ACLPM-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MC79L15ACLPM |
Description | IC REG LINEAR -15V 100MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC79L15ACLPM Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Box (TB) | PSRR 39dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) -30V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) -15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC79L15ACLP | Texas Instruments | 83 211 | 296-9607-ND | € 1,05000 | Direct |
| MC79L15ABPG | onsemi | 5 749 | MC79L15ABPGOS-ND | € 0,25000 | Similar |
| MC79L15ABPRPG | onsemi | 6 289 | MC79L15ABPRPGOSCT-ND | € 0,26000 | Similar |
| MC79L15ACPG | onsemi | 1 965 | MC79L15ACPGOS-ND | € 0,25000 | Similar |
| MC79L15ACPRAG | onsemi | 3 594 | MC79L15ACPRAGOSCT-ND | € 0,26000 | Similar |




