Similar
Similar
Similar
Similar

MC3403PW | |
|---|---|
DigiKey Part Number | MC3403PW-ND |
Manufacturer | |
Manufacturer Product Number | MC3403PW |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Supply 2.8mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 200 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA4584FV-E2 | Rohm Semiconductor | 50 | BA4584FV-E2CT-ND | € 0,99000 | Similar |
| LM224APT | STMicroelectronics | 49 392 | 497-4043-1-ND | € 0,53000 | Similar |
| LM224PT | STMicroelectronics | 120 523 | 497-1548-1-ND | € 0,35000 | Similar |
| LM2902PT | STMicroelectronics | 13 476 | 497-4045-1-ND | € 0,31000 | Similar |
| LM2902T14-13 | Diodes Incorporated | 2 277 | 31-LM2902T14-13CT-ND | € 0,30000 | Similar |





