MAX3227IDB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 970
Unit Price: € 2,06000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 863
Unit Price: € 2,32000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 99
Unit Price: € 2,44000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11
Unit Price: € 2,10000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 207
Unit Price: € 5,48000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 3,03416
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 461
Unit Price: € 8,50000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 581
Unit Price: € 8,50000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 557
Unit Price: € 8,14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 134
Unit Price: € 6,07000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 13 484
Unit Price: € 6,07000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 881
Unit Price: € 8,50000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 738
Unit Price: € 8,79000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1 630
Unit Price: € 8,14000
Datasheet
1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3227IDB

DigiKey Part Number
296-33383-5-ND
Manufacturer
Manufacturer Product Number
MAX3227IDB
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3227IDB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 607 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2 607In Stock
Ships from Rochester Electronics, LLC