MAX202IDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 18 015
Unit Price: € 1,35000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1 080
Unit Price: € 8,57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 367
Unit Price: € 1,96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 095
Unit Price: € 1,96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 159
Unit Price: € 1,96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: € 2,31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 048
Unit Price: € 2,31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 509
Unit Price: € 2,31000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 171
Unit Price: € 1,27000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 139
Unit Price: € 1,27000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 690
Unit Price: € 1,52000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 173
Unit Price: € 1,52000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 330
Unit Price: € 1,52000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 948
Unit Price: € 1,52000
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX202IDG4

DigiKey Part Number
MAX202IDG4-ND
Manufacturer
Manufacturer Product Number
MAX202IDG4
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX202IDG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes