


M0L1228QRGZRQ1 | |
|---|---|
DigiKey Part Number | 296-M0L1228QRGZRQ1TR-ND - Tape & Reel (TR) 296-M0L1228QRGZRQ1CT-ND - Cut Tape (CT) 296-M0L1228QRGZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0L1228QRGZRQ1 |
Description | AUTOMOTIVE 32MHZ ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 32K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 21x12b SAR |
Part Status Active | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 32MHz | Qualification AEC-Q100 |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Mounting Type Surface Mount, Wettable Flank |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Supplier Device Package 48-VQFN (7x7) |
Number of I/O 43 | Package / Case 48-VFQFN Exposed Pad |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,24000 | € 2,24 |
| 10 | € 1,67000 | € 16,70 |
| 25 | € 1,52640 | € 38,16 |
| 100 | € 1,36830 | € 136,83 |
| 250 | € 1,29296 | € 323,24 |
| 500 | € 1,24962 | € 624,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 1,15401 | € 4 616,04 |
| Unit Price without VAT: | € 2,24000 |
|---|---|
| Unit Price with VAT: | € 2,73280 |

