
LVDS83BTSSOPEVM | |
|---|---|
DigiKey Part Number | 296-48026-ND |
Manufacturer | |
Manufacturer Product Number | LVDS83BTSSOPEVM |
Description | EVAL BOARD FOR LVDS83 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LVDS83 FlatLink™ Serializer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Serializer | |
Embedded | - | |
Utilized IC / Part | LVDS83 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 618,60000 | € 618,60 |
| Unit Price without VAT: | € 618,60000 |
|---|---|
| Unit Price with VAT: | € 754,69200 |

