LT1009CDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 096
Unit Price: € 0,89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 846
Unit Price: € 7,53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 451
Unit Price: € 7,53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 12 531
Unit Price: € 5,76000
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1009CDRG4

DigiKey Part Number
LT1009CDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1009CDRG4
Description
IC VREF SHUNT 0.4% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LT1009CDRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.4%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
400 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes