Radar Sensors PMIC 28-VQFN-HR (4.5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP877432A8RXVRQ1

DigiKey Part Number
296-LP877432A8RXVRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP877432A8RXVRQ1
Description
AUTOMOTIVE, THREE 3A LOW-NOISE B
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Radar Sensors PMIC 28-VQFN-HR (4.5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C (TA)
Manufacturer
Texas Instruments
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Applications
Radar Sensors
Package / Case
28-PowerVFQFN
Voltage - Supply
3V ~ 4V
Supplier Device Package
28-VQFN-HR (4.5x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 2,99595€ 8 987,85
Manufacturers Standard Package
Unit Price without VAT:€ 2,99595
Unit Price with VAT:€ 3,65506