
LP87562Q1EVM | |
|---|---|
DigiKey Part Number | 296-LP87562Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | LP87562Q1EVM |
Description | EVAL BOARD FOR LP87562 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LP87562 - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 0.6V ~ 3.36V | |
Current - Output | 16A | |
Voltage - Input | 2.8V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | LP87562 | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 205,51000 | € 205,51 |
| Unit Price without VAT: | € 205,51000 |
|---|---|
| Unit Price with VAT: | € 250,72220 |

