LP8755KME/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: € 2,37202
Datasheet
Buck Switching Regulator IC Positive Programmable 0.6V 6 Output 15A 49-WFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP8755KME/NOPB

DigiKey Part Number
296-37234-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP8755KME/NOPB
Description
IC REG BUCK PROG 15A HEX 49DSBGA
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.6V 6 Output 15A 49-WFBGA, DSBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
6
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.67V
Current - Output
Frequency - Switching
4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
49-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 204 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

204In Stock
Ships from Rochester Electronics, LLC