
LP873248RHDRQ1 | |
|---|---|
DigiKey Part Number | 296-LP873248RHDRQ1TR-ND - Tape & Reel (TR) 296-LP873248RHDRQ1CT-ND - Cut Tape (CT) 296-LP873248RHDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP873248RHDRQ1 |
Description | AUTOMOTIVE DUAL 2-A BUCK CONVERT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | 0.7V ~ 3.36V, 2A | |
Voltage/Current - Output 2 | 0.7V ~ 3.36V, 2A | |
Voltage/Current - Output 3 | Adjustable, Adjustable, Adjustable, 0.8V ~ 3.3V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,99000 | € 2,99 |
| 10 | € 2,24900 | € 22,49 |
| 25 | € 2,06320 | € 51,58 |
| 100 | € 1,85970 | € 185,97 |
| 250 | € 1,76260 | € 440,65 |
| 500 | € 1,70410 | € 852,05 |
| 1 000 | € 1,65592 | € 1 655,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,56091 | € 4 682,73 |
| Unit Price without VAT: | € 2,99000 |
|---|---|
| Unit Price with VAT: | € 3,64780 |

