
LP8552TLE/NOPB | |
|---|---|
DigiKey Part Number | 296-LP8552TLE/NOPBTR-ND - Tape & Reel (TR) 296-LP8552TLE/NOPBCT-ND - Cut Tape (CT) 296-LP8552TLE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8552TLE/NOPB |
Description | IC LED DRV RGLTR PWM 25USMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 450mA 25-uSMD |
Datasheet | Datasheet |
EDA/CAD Models | LP8552TLE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 22V | |
Voltage - Output | 40V | |
Current - Output / Channel | 450mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA | |
Supplier Device Package | 25-uSMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,56000 | € 2,56 |
| 10 | € 1,91700 | € 19,17 |
| 25 | € 1,75520 | € 43,88 |
| 100 | € 1,57790 | € 157,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,49336 | € 373,34 |
| 500 | € 1,44234 | € 721,17 |
| 750 | € 1,41681 | € 1 062,61 |
| 1 250 | € 1,38851 | € 1 735,64 |
| 1 750 | € 1,37197 | € 2 400,95 |
| 2 500 | € 1,35606 | € 3 390,15 |
| 6 250 | € 1,32182 | € 8 261,38 |
| Unit Price without VAT: | € 2,56000 |
|---|---|
| Unit Price with VAT: | € 3,12320 |

