Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP5907UVX-1.6/NOPB | |
|---|---|
DigiKey Part Number | 296-50215-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP5907UVX-1.6/NOPB |
Description | IC REG LINEAR 1.6V 250MA 4-DSBGA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5907UVX-1.6/NOPB Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 425 µA |
Packaging Tape & Reel (TR) | PSRR 90dB ~ 60dB (100Hz ~ 100kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.6V | Supplier Device Package 4-DSBGA |
Voltage Dropout (Max) 0.2V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7353D-18CV4-7 | Diodes Incorporated | 5 990 | 31-AP7353D-18CV4-7CT-ND | € 0,26000 | Similar |
| AP7353D-18FS4-7 | Diodes Incorporated | 14 245 | 31-AP7353D-18FS4-7CT-ND | € 0,25000 | Similar |
| AP7353D-25CV4-7 | Diodes Incorporated | 0 | 31-AP7353D-25CV4-7TR-ND | € 0,10994 | Similar |
| AP7353D-25FS4-7 | Diodes Incorporated | 9 990 | 31-AP7353D-25FS4-7CT-ND | € 0,25000 | Similar |
| AP7353D-285CV4-7 | Diodes Incorporated | 3 000 | 31-AP7353D-285CV4-7CT-ND | € 0,26000 | Similar |




