


LP5907SNX-2.9/NOPB | |
|---|---|
DigiKey Part Number | 296-47210-2-ND - Tape & Reel (TR) 296-47210-1-ND - Cut Tape (CT) 296-47210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907SNX-2.9/NOPB |
Description | IC REG LINEAR 2.9V 250MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP5907SNX-2.9/NOPB Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 425 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 90dB ~ 60dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.9V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.25V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,35200 | € 3,52 |
| 25 | € 0,31480 | € 7,87 |
| 100 | € 0,27430 | € 27,43 |
| 250 | € 0,25492 | € 63,73 |
| 500 | € 0,24324 | € 121,62 |
| 1 000 | € 0,23365 | € 233,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,22180 | € 665,40 |
| 6 000 | € 0,21599 | € 1 295,94 |
| 9 000 | € 0,21309 | € 1 917,81 |
| 15 000 | € 0,20987 | € 3 148,05 |
| 21 000 | € 0,20799 | € 4 367,79 |
| 30 000 | € 0,20618 | € 6 185,40 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,61000 |


