LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.6A (Switch) 12-DSBGA (1.84x1.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5813BYBHR

DigiKey Part Number
296-LP5813BYBHRTR-ND - Tape & Reel (TR)
296-LP5813BYBHRCT-ND - Cut Tape (CT)
296-LP5813BYBHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5813BYBHR
Description
IC LED DVR REG 1.6A 12DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.6A (Switch) 12-DSBGA (1.84x1.43)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
0.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
3V ~ 5.5V
Current - Output / Channel
1.6A (Switch)
Frequency
500kHz, 1MHz
Dimming
Analog, PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-BGA, DSBGA
Supplier Device Package
12-DSBGA (1.84x1.43)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 945
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,78000€ 1,78
10€ 1,31600€ 13,16
25€ 1,19920€ 29,98
100€ 1,07120€ 107,12
250€ 1,01020€ 252,55
500€ 0,97342€ 486,71
1 000€ 0,94318€ 943,18
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,90580€ 2 717,40
6 000€ 0,88752€ 5 325,12
9 000€ 0,87835€ 7 905,15
Manufacturers Standard Package
Unit Price without VAT:€ 1,78000
Unit Price with VAT:€ 2,17160