



LP5813-12WSONEVM | |
|---|---|
DigiKey Part Number | 296-LP5813-12WSONEVM-ND |
Manufacturer | |
Manufacturer Product Number | LP5813-12WSONEVM |
Description | EVAL BOARD FOR LP5812 LP5813 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LP5812, LP5813 - 12 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 12 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 1.8V ~ 5.5V | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | LP5812, LP5813 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 214,07000 | € 214,07 |
| Unit Price without VAT: | € 214,07000 |
|---|---|
| Unit Price with VAT: | € 261,16540 |

