
LP55281RLEV | |
|---|---|
DigiKey Part Number | LP55281RLEV-ND |
Manufacturer | |
Manufacturer Product Number | LP55281RLEV |
Description | EVAL BOARD FOR LP55281 |
Customer Reference | |
Detailed Description | LP55281 - 12 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | 400mA | |
Outputs and Type | 12 Non-Isolated Outputs | |
Voltage - Output | 5.3V | |
Features | Dimmable | |
Voltage - Input | 2.7V ~ 5.5V | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | LP55281 | |
Note | - | |
Base Product Number |




