LP3992IMF-1.5/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1 684
Unit Price: € 1,10000
Datasheet

Similar


Richtek USA Inc.
In Stock: 9 000
Unit Price: € 0,22606
Datasheet

Similar


Richtek USA Inc.
In Stock: 2 196
Unit Price: € 0,35000
Datasheet

Similar


Richtek USA Inc.
In Stock: 45 880
Unit Price: € 0,35000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3992IMF-1.5/NOPB

DigiKey Part Number
LP3992IMF-1.5/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP3992IMF-1.5/NOPB
Description
IC REG LINEAR 1.5V 30MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP3992IMF-1.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.2V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
40dB ~ 30dB (1kHz ~ 20kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types