Similar
Similar
Similar
Similar



LP3982IMMX-2.82/NOPB | |
|---|---|
DigiKey Part Number | 296-51396-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3982IMMX-2.82/NOPB |
Description | IC REG LIN 2.82V 300MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP3982IMMX-2.82/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 270 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Input (Max) 6V | Supplier Device Package 8-VSSOP |
Voltage - Output (Min/Fixed) 2.82V | Base Product Number |
Voltage Dropout (Max) 0.22V @ 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX8860EUA18+T | Analog Devices Inc./Maxim Integrated | 0 | MAX8860EUA18+T-ND | € 1,96327 | Similar |
| MAX8860EUA27+T | Analog Devices Inc./Maxim Integrated | 0 | MAX8860EUA27+T-ND | € 1,96327 | Similar |
| MAX8860EUA30+T | Analog Devices Inc./Maxim Integrated | 0 | MAX8860EUA30+T-ND | € 1,73961 | Similar |
| MAX8860EUA33+ | Analog Devices Inc./Maxim Integrated | 176 | MAX8860EUA33+-ND | € 3,78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,29352 | € 1 027,32 |
| 7 000 | € 0,28652 | € 2 005,64 |
| 10 500 | € 0,28302 | € 2 971,71 |
| 17 500 | € 0,27914 | € 4 884,95 |
| 24 500 | € 0,27688 | € 6 783,56 |
| Unit Price without VAT: | € 0,29352 |
|---|---|
| Unit Price with VAT: | € 0,35809 |


