


LP3964ET-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP3964ET-1.8/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3964ET-1.8/NOPB |
Description | IC REG LINEAR 1.8V 800MA TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3964ET-1.8/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 mA |
Packaging Tube | Current - Supply (Max) 15 mA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 7V | Package / Case TO-220-5 Formed Leads |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package TO-220-5 |
Voltage Dropout (Max) 0.35V @ 800mA | Base Product Number |

