


LP3893ESX-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-47800-2-ND - Tape & Reel (TR) 296-47800-1-ND - Cut Tape (CT) 296-47800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3893ESX-1.2/NOPB |
Description | IC REG LINEAR 1.2V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3893ESX-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 8 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,94000 | € 4,94 |
| 10 | € 3,77700 | € 37,77 |
| 25 | € 3,48680 | € 87,17 |
| 100 | € 3,16830 | € 316,83 |
| 250 | € 3,04280 | € 760,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,92472 | € 1 462,36 |
| 1 000 | € 2,84934 | € 2 849,34 |
| 1 500 | € 2,81160 | € 4 217,40 |
| 2 500 | € 2,76977 | € 6 924,42 |
| Unit Price without VAT: | € 4,94000 |
|---|---|
| Unit Price with VAT: | € 6,02680 |

