Similar

LP38512TS-1.8EV | |
|---|---|
DigiKey Part Number | LP38512TS-1.8EV-ND |
Manufacturer | |
Manufacturer Product Number | LP38512TS-1.8EV |
Description | EVAL BOARD FOR LP38512 |
Customer Reference | |
Detailed Description | LP38512 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.8V | |
Current - Output | 1.5A | |
Voltage - Input | 2.25V ~ 5.5V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | LP38512 | |
Note | - | |
Base Product Number |



