Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3470M5-4.38/NOPB

DigiKey Part Number
LP3470M5-4.38/NOPBTR-ND - Tape & Reel (TR)
LP3470M5-4.38/NOPBCT-ND - Cut Tape (CT)
LP3470M5-4.38/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3470M5-4.38/NOPB
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP3470M5-4.38/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.38V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
1ms Minimum
Operating Temperature
-20°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 206
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,42000€ 2,42
10€ 1,80400€ 18,04
25€ 1,65120€ 41,28
100€ 1,48240€ 148,24
250€ 1,40184€ 350,46
500€ 1,37316€ 686,58
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,31340€ 1 313,40
2 000€ 1,28053€ 2 561,06
3 000€ 1,26407€ 3 792,21
5 000€ 1,24583€ 6 229,15
Manufacturers Standard Package
Unit Price without VAT:€ 2,42000
Unit Price with VAT:€ 2,95240