Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2950ACZ-3.0/NOPB

DigiKey Part Number
LP2950ACZ-3.0/NOPB-ND
Manufacturer
Manufacturer Product Number
LP2950ACZ-3.0/NOPB
Description
IC REG LINEAR 3V 100MA TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LP2950ACZ-3.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
14 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,88000€ 0,88
10€ 0,63700€ 6,37
25€ 0,57480€ 14,37
100€ 0,50660€ 50,66
250€ 0,47404€ 118,51
500€ 0,45440€ 227,20
1 800€ 0,42679€ 768,22
3 600€ 0,41552€ 1 495,87
5 400€ 0,40987€ 2 213,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,88000
Unit Price with VAT:€ 1,07360