
LP2901DR | |
|---|---|
DigiKey Part Number | 296-26119-2-ND - Tape & Reel (TR) 296-26119-1-ND - Cut Tape (CT) 296-26119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2901DR |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, MOS, Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2901DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, MOS, Open-Collector | |
Voltage - Supply, Single/Dual (±) | 3V ~ 30V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 30mA @ 5V | |
Current - Quiescent (Max) | 100µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,32100 | € 3,21 |
| 25 | € 0,28680 | € 7,17 |
| 100 | € 0,24960 | € 24,96 |
| 250 | € 0,23176 | € 57,94 |
| 500 | € 0,22104 | € 110,52 |
| 1 000 | € 0,21221 | € 212,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,20340 | € 508,50 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |

