
LMV934Q1MTX/NOPB | |
|---|---|
DigiKey Part Number | 296-40322-2-ND - Tape & Reel (TR) 296-40322-1-ND - Cut Tape (CT) 296-40322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV934Q1MTX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV934Q1MTX/NOPB Models |
Category | Current - Supply 116µA (x4 Channels) |
Mfr | Current - Output / Channel 100 mA |
Series | Voltage - Supply Span (Min) 1.8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.42V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 14 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV20084DTBR2G | onsemi | 2 125 | 488-NCV20084DTBR2GCT-ND | € 1,22000 | Direct |
| APX324TSG-13 | Diodes Incorporated | 2 430 | 31-APX324TSG-13CT-ND | € 0,73000 | Similar |
| ISL28413FVZ | Renesas Electronics Corporation | 1 880 | 20-ISL28413FVZ-ND | € 2,14000 | Similar |
| LMV324DTBR2G | onsemi | 6 441 | LMV324DTBR2GOSCT-ND | € 0,43000 | Similar |
| LMV324TSG-13 | Diodes Incorporated | 6 070 | LMV324TSG-13DICT-ND | € 0,49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,10000 | € 2,10 |
| 10 | € 1,56000 | € 15,60 |
| 25 | € 1,42480 | € 35,62 |
| 100 | € 1,27600 | € 127,60 |
| 250 | € 1,20500 | € 301,25 |
| 500 | € 1,17292 | € 586,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,08981 | € 2 724,52 |
| 5 000 | € 1,06741 | € 5 337,05 |
| 7 500 | € 1,05619 | € 7 921,42 |
| Unit Price without VAT: | € 2,10000 |
|---|---|
| Unit Price with VAT: | € 2,56200 |

