LMV934IDG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2 600
Unit Price: € 2,16000
Datasheet

Similar


Texas Instruments
In Stock: 2 875
Unit Price: € 1,83000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: € 0,91000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 500
Unit Price: € 0,59322
Datasheet

Similar


Microchip Technology
In Stock: 36
Unit Price: € 0,70000
Datasheet

Similar


Microchip Technology
In Stock: 16 373
Unit Price: € 0,42000
Datasheet

Similar


onsemi
In Stock: 3 050
Unit Price: € 0,58000
Datasheet

Similar


onsemi
In Stock: 1 840
Unit Price: € 1,13000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV934IDG4

DigiKey Part Number
LMV934IDG4-ND
Manufacturer
Manufacturer Product Number
LMV934IDG4
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV934IDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.42V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1 mV
Current - Supply
116µA (x4 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes