
LMV842MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-44181-2-ND - Tape & Reel (TR) 296-44181-1-ND - Cut Tape (CT) 296-44181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV842MMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV842MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.03mA (x2 Channels) | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,07000 | € 3,07 |
| 10 | € 2,31200 | € 23,12 |
| 25 | € 2,12160 | € 53,04 |
| 100 | € 1,91280 | € 191,28 |
| 250 | € 1,81316 | € 453,29 |
| 500 | € 1,79448 | € 897,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 1,63538 | € 5 723,83 |
| Unit Price without VAT: | € 3,07000 |
|---|---|
| Unit Price with VAT: | € 3,74540 |

