
LMV841QMGX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV841QMGX/NOPBTR-ND - Tape & Reel (TR) 296-LMV841QMGX/NOPBCT-ND - Cut Tape (CT) 296-LMV841QMGX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV841QMGX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV841QMGX/NOPB Models |
Category | Current - Supply 1.03mA |
Mfr | Current - Output / Channel 37 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 2.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4.5 MHz | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Input Bias 0.3 pA | Supplier Device Package SC-70-5 |
Voltage - Input Offset 50 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,98000 | € 1,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,15833 | € 3 474,99 |
| Unit Price without VAT: | € 1,98000 |
|---|---|
| Unit Price with VAT: | € 2,41560 |



