Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV712Q1MM/NOPB

DigiKey Part Number
296-LMV712Q1MM/NOPBTR-ND - Tape & Reel (TR)
296-LMV712Q1MM/NOPBCT-ND - Cut Tape (CT)
296-LMV712Q1MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV712Q1MM/NOPB
Description
IC OPAMP GP 2 CIRCUIT 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV712Q1MM/NOPB Models
Product Attributes
Filter Similar Products
Category
Current - Supply
1.22mA (x2 Channels)
Mfr
Current - Output / Channel
50 mA
Series
Voltage - Supply Span (Min)
2.7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
5V/µs
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
5 MHz
Supplier Device Package
10-VSSOP
Current - Input Bias
5.5 pA
Base Product Number
Voltage - Input Offset
400 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 819
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,01000€ 2,01
10€ 1,49500€ 14,95
25€ 1,36440€ 34,11
100€ 1,22080€ 122,08
250€ 1,15240€ 288,10
500€ 1,11118€ 555,59
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,04586€ 1 045,86
2 000€ 1,01875€ 2 037,50
3 000€ 1,00517€ 3 015,51
5 000€ 0,99013€ 4 950,65
7 000€ 0,98133€ 6 869,31
Manufacturers Standard Package
Unit Price without VAT:€ 2,01000
Unit Price with VAT:€ 2,45220

Other Suppliers on DigiKey

32 600In Stock
Ships from Rochester Electronics, LLC