
LMV225TL/NOPB | |
|---|---|
DigiKey Part Number | LMV225TL/NOPBTR-ND - Tape & Reel (TR) LMV225TL/NOPBCT-ND - Cut Tape (CT) LMV225TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV225TL/NOPB |
Description | IC RF DETECT 450MHZ-2GHZ 4DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA 450MHz ~ 2GHz -30dBm ~ 0dBm ±1dB 4-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV225TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 450MHz ~ 2GHz | |
RF Type | Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA | |
Input Range | -30dBm ~ 0dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 2.7V ~ 5V | |
Current - Supply | 8 mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,66000 | € 1,66 |
| 10 | € 1,22200 | € 12,22 |
| 25 | € 1,11240 | € 27,81 |
| 100 | € 0,99210 | € 99,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,93460 | € 233,65 |
| 500 | € 0,89998 | € 449,99 |
| 750 | € 0,88263 | € 661,97 |
| 1 250 | € 0,86341 | € 1 079,26 |
| 1 750 | € 0,85217 | € 1 491,30 |
| 2 500 | € 0,84136 | € 2 103,40 |
| Unit Price without VAT: | € 1,66000 |
|---|---|
| Unit Price with VAT: | € 2,02520 |

