

LMR10515YMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-44027-2-ND - Tape & Reel (TR) 296-44027-1-ND - Cut Tape (CT) 296-44027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR10515YMFX/NOPB |
Description | IC REG BUCK ADJ 1.5A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LMR10515YMFX/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2831ZMF/NOPB | Texas Instruments | 553 | LM2831ZMF/NOPBCT-ND | € 2,15000 | Parametric Equivalent |
| LMR10515YMF/NOPB | Texas Instruments | 579 | 296-39039-1-ND | € 1,42000 | Parametric Equivalent |
| LMR10515YMFE/NOPB | Texas Instruments | 583 | LMR10515YMFE/NOPBCT-ND | € 1,42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,21000 | € 1,21 |
| 10 | € 0,87800 | € 8,78 |
| 25 | € 0,79600 | € 19,90 |
| 100 | € 0,70580 | € 70,58 |
| 250 | € 0,66260 | € 165,65 |
| 500 | € 0,63664 | € 318,32 |
| 1 000 | € 0,61526 | € 615,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,57169 | € 1 715,07 |
| 6 000 | € 0,55913 | € 3 354,78 |
| 9 000 | € 0,55285 | € 4 975,65 |
| 15 000 | € 0,54588 | € 8 188,20 |
| Unit Price without VAT: | € 1,21000 |
|---|---|
| Unit Price with VAT: | € 1,47620 |

