1 Channel AFE 16 Bit 20-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP91300YZRR

DigiKey Part Number
LMP91300YZRR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMP91300YZRR
Description
IC AFE 16BIT 20-DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Channel AFE 16 Bit 20-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LMP91300YZRR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of Channels
1
Voltage - Supply, Analog
6.5V ~ 40V
Voltage - Supply, Digital
6.5V ~ 40V
Mounting Type
Surface Mount
Package / Case
20-WFBGA, DSBGA
Supplier Device Package
20-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 2,36036€ 7 081,08
Manufacturers Standard Package
Unit Price without VAT:€ 2,36036
Unit Price with VAT:€ 2,87964