Current Sense Amplifier 1 Circuit SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP8640QMKX-T/NOPB

DigiKey Part Number
296-LMP8640QMKX-T/NOPBTR-ND - Tape & Reel (TR)
296-LMP8640QMKX-T/NOPBCT-ND - Cut Tape (CT)
296-LMP8640QMKX-T/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP8640QMKX-T/NOPB
Description
IC CURR SENSE 1CIRC SOT23-THIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
LMP8640QMKX-T/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.3mA
Mfr
Voltage - Supply Span (Min)
2.7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
12 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Slew Rate
1.8V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
950 kHz
Package / Case
SOT-23-6 Thin, TSOT-23-6
Current - Input Bias
13 µA
Supplier Device Package
SOT-23-THIN
Voltage - Input Offset
900 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,03000€ 2,03
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 1,48423€ 4 452,69
Manufacturers Standard Package
Unit Price without VAT:€ 2,03000
Unit Price with VAT:€ 2,47660