
LMP7715MF/NOPB | |
|---|---|
DigiKey Part Number | LMP7715MF/NOPBTR-ND - Tape & Reel (TR) LMP7715MF/NOPBCT-ND - Cut Tape (CT) LMP7715MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7715MF/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMP7715MF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11.5V/µs | |
Gain Bandwidth Product | 17 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 1.15mA | |
Current - Output / Channel | 66 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,34000 | € 2,34 |
| 10 | € 1,74100 | € 17,41 |
| 25 | € 1,59160 | € 39,79 |
| 100 | € 1,42790 | € 142,79 |
| 250 | € 1,34972 | € 337,43 |
| 500 | € 1,31936 | € 659,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,26383 | € 1 263,83 |
| 2 000 | € 1,23191 | € 2 463,82 |
| 3 000 | € 1,21592 | € 3 647,76 |
| 5 000 | € 1,19822 | € 5 991,10 |
| 7 000 | € 1,18787 | € 8 315,09 |
| Unit Price without VAT: | € 2,34000 |
|---|---|
| Unit Price with VAT: | € 2,85480 |









