Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP7702MM/NOPB

DigiKey Part Number
LMP7702MM/NOPBTR-ND - Tape & Reel (TR)
LMP7702MM/NOPBCT-ND - Cut Tape (CT)
LMP7702MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP7702MM/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMP7702MM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.1V/µs
Gain Bandwidth Product
2.5 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
37 µV
Current - Supply
1.5mA (x2 Channels)
Current - Output / Channel
86 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 208
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,17000€ 4,17
10€ 3,17000€ 31,70
25€ 2,92200€ 73,05
100€ 2,64820€ 264,82
250€ 2,51772€ 629,43
500€ 2,43908€ 1 219,54
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,37436€ 2 374,36
2 000€ 2,32111€ 4 642,22
3 000€ 2,29442€ 6 883,26
Manufacturers Standard Package
Unit Price without VAT:€ 4,17000
Unit Price with VAT:€ 5,08740