
LMK6CE012288CDLFR | |
|---|---|
DigiKey Part Number | 296-LMK6CE012288CDLFRTR-ND - Tape & Reel (TR) 296-LMK6CE012288CDLFRCT-ND - Cut Tape (CT) 296-LMK6CE012288CDLFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6CE012288CDLFR |
Description | SILIC OSC XO 12.2880MHZ LVCMOS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) LVCMOS Oscillator 2.5V ~ 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 62mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VSON (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 56mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,22000 | € 3,22 |
| 10 | € 2,42900 | € 24,29 |
| 25 | € 2,23160 | € 55,79 |
| 100 | € 2,01410 | € 201,41 |
| 250 | € 1,91036 | € 477,59 |
| 500 | € 1,84782 | € 923,91 |
| 1 000 | € 1,79632 | € 1 796,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,73273 | € 5 198,19 |
| Unit Price without VAT: | € 3,22000 |
|---|---|
| Unit Price with VAT: | € 3,92840 |











