
LMH730033/NOPB | |
|---|---|
DigiKey Part Number | LMH730033/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH730033/NOPB |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14-SOIC Package - 1 - Single Channels per IC Variable Gain Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Amplifier Type Variable Gain |
Manufacturer Texas Instruments | Utilized IC / Part 14-SOIC Package |
Packaging Box | Contents Unpopulated (Bare) Board(s) |
Part Status Active | Base Product Number |
Channels per IC 1 - Single |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,62000 | € 10,62 |
| Unit Price without VAT: | € 10,62000 |
|---|---|
| Unit Price with VAT: | € 12,95640 |

