LMH6657MGX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1 792
Unit Price: € 2,55000
Datasheet

Similar


Analog Devices Inc.
In Stock: 20 345
Unit Price: € 2,89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: € 1,55995
Datasheet

Similar


Analog Devices Inc.
In Stock: 9 176
Unit Price: € 3,01000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 43 172
Unit Price: € 1,91226
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 949
Unit Price: € 1,57235
Datasheet
Voltage Feedback Amplifier 1 Circuit SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6657MGX/NOPB

DigiKey Part Number
LMH6657MGX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH6657MGX/NOPB
Description
IC OPAMP VFB 1 CIRCUIT SC70-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMH6657MGX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
6.5mA
Packaging
Tape & Reel (TR)
Current - Output / Channel
110 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Slew Rate
700V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
140 MHz
Package / Case
5-TSSOP, SC-70-5, SOT-353
-3db Bandwidth
270 MHz
Supplier Device Package
SC-70-5
Current - Input Bias
5 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMH6657MG/NOPBTexas Instruments1 792LMH6657MG/NOPBCT-ND€ 2,55000Parametric Equivalent
AD8038AKSZ-REEL7Analog Devices Inc.20 345505-AD8038AKSZ-REEL7CT-ND€ 2,89000Similar
AD8057ARTZ-REELAnalog Devices Inc.0AD8057ARTZ-REEL-ND€ 1,55995Similar
AD8057ARTZ-REEL7Analog Devices Inc.9 176505-AD8057ARTZ-REEL7CT-ND€ 3,01000Similar
LMH6657MGRochester Electronics, LLC43 1722156-LMH6657MG-ND€ 1,91226Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types