
LME49871MAX/NOPB | |
|---|---|
DigiKey Part Number | LME49871MAX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LME49871MAX/NOPB |
Description | IC AUDIO 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit 8-SOIC |
EDA/CAD Models | LME49871MAX/NOPB Models |
Category | Current - Supply 8.3mA |
Mfr | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1900V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 213 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.8 µA | Base Product Number |
Voltage - Input Offset 50 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD811JRZ | Analog Devices Inc. | 1 456 | 505-AD811JRZ-ND | € 12,78000 | Similar |


