LMC6762BIMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3 614
Unit Price: € 1,89000
Datasheet

Similar


Microchip Technology
In Stock: 1 438
Unit Price: € 0,65000

Similar


STMicroelectronics
In Stock: 11 431
Unit Price: € 1,55000
Datasheet

Similar


STMicroelectronics
In Stock: 17 223
Unit Price: € 1,20000
Datasheet
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6762BIMX

DigiKey Part Number
LMC6762BIMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMC6762BIMX
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6762BIMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.7V ~ 15V, ±1.35V ~ 7.5V
Voltage - Input Offset (Max)
15mV @ 5V
Current - Input Bias (Max)
0.04pA @ 5V
Current - Output (Typ)
30mA
Current - Quiescent (Max)
20µA
CMRR, PSRR (Typ)
75dB CMRR, 80dB PSRR
Propagation Delay (Max)
10µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types