LMC6032IMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 121 954
Unit Price: € 0,92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 89
Unit Price: € 5,40000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 310
Unit Price: € 1,34000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 733
Unit Price: € 1,36000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: € 0,62140
Datasheet

Similar


onsemi
In Stock: 7 501
Unit Price: € 0,28000
Datasheet
CMOS Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6032IMX

DigiKey Part Number
LMC6032IMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMC6032IMX
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6032IMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1.1V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
0.04 pA
Voltage - Input Offset
1 mV
Current - Supply
750µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types