
LM81BIMTX-3/NOPB | |
|---|---|
DigiKey Part Number | 296-35313-2-ND - Tape & Reel (TR) 296-35313-1-ND - Cut Tape (CT) 296-35313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM81BIMTX-3/NOPB |
Description | IC MPU SYSTEM HDWR MON 24-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hardware Monitor -40°C ~ 125°C Internal and External Sensor 2-Wire SMBus Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM81BIMTX-3/NOPB Models |
Category | Output Type 2-Wire SMBus |
Manufacturer Texas Instruments | Output Alarm Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Fan Yes |
Part Status Active | Voltage - Supply 2.8V ~ 3.8V |
Function Hardware Monitor | Operating Temperature -40°C ~ 125°C |
Sensor Type Internal and External | Mounting Type Surface Mount |
Sensing Temperature -40°C ~ 125°C | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Accuracy ±3°C(Max) | Supplier Device Package 24-TSSOP |
Topology ADC (Sigma Delta), Comparator, Fan Speed Control, Register Bank | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM81CIMTX-3/NOPB | Texas Instruments | 2 412 | 296-35314-1-ND | € 5,01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,01000 | € 5,01 |
| 10 | € 3,83600 | € 38,36 |
| 25 | € 3,54160 | € 88,54 |
| 100 | € 3,21870 | € 321,87 |
| 250 | € 3,09352 | € 773,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,81503 | € 7 037,58 |
| Unit Price without VAT: | € 5,01000 |
|---|---|
| Unit Price with VAT: | € 6,11220 |

