Direct
Similar
Similar
Similar
Similar



LM79L05ACMX | |
|---|---|
DigiKey Part Number | LM79L05ACMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM79L05ACMX |
Description | IC REG LINEAR -5V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM79L05ACMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 50dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,36188 | € 904,70 |
| 5 000 | € 0,35283 | € 1 764,15 |
| 7 500 | € 0,34830 | € 2 612,25 |
| 12 500 | € 0,34328 | € 4 291,00 |
| 17 500 | € 0,34034 | € 5 955,95 |
| 25 000 | € 0,33752 | € 8 438,00 |
| Unit Price without VAT: | € 0,36188 |
|---|---|
| Unit Price with VAT: | € 0,44149 |




