
LM77-3EVAL | |
|---|---|
DigiKey Part Number | LM77-3EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM77-3EVAL |
Description | EVALUATION BOARD FOR LM77-3 |
Customer Reference | |
Detailed Description | LM77 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Part Status | Obsolete | |
Sensor Type | Temperature | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | LM77 | |
Note | - | |
Base Product Number |

