
LM76CHM-5 | |
|---|---|
DigiKey Part Number | LM76CHM-5-ND |
Manufacturer | |
Manufacturer Product Number | LM76CHM-5 |
Description | SENSOR DIGITAL -20C-85C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -20°C ~ 85°C 12 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM76CHM-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -20°C ~ 85°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 4.5V ~ 5.5V | |
Resolution | 12 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±1°C) | |
Test Condition | 25°C (-10°C ~ 45°C) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 285 | € 3,45505 | € 984,69 |
| Unit Price without VAT: | € 3,45505 |
|---|---|
| Unit Price with VAT: | € 4,21516 |

