
LM75BIMMX-5/NOPB | |
|---|---|
DigiKey Part Number | 296-44179-2-ND - Tape & Reel (TR) 296-44179-1-ND - Cut Tape (CT) 296-44179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM75BIMMX-5/NOPB |
Description | SENSOR DIGITAL -55C-125C 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM75BIMMX-5/NOPB Models |
Category | Features Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 100°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C | Supplier Device Package 8-VSSOP |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Resolution 9 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM75BIMM-3+ | Analog Devices Inc./Maxim Integrated | 231 | LM75BIMM-3+-ND | € 2,68000 | Upgrade |
| LM75BIMM-5+ | Analog Devices Inc./Maxim Integrated | 0 | LM75BIMM-5+-ND | € 1,81592 | Upgrade |
| MAX7500MUA+ | Analog Devices Inc./Maxim Integrated | 141 | MAX7500MUA+-ND | € 2,78000 | Similar |
| MAX7500MUA+T | Analog Devices Inc./Maxim Integrated | 4 478 | MAX7500MUA+TCT-ND | € 2,78000 | Similar |
| TCN75-3.3MUA713 | Microchip Technology | 341 | TCN75-3.3MUA713CT-ND | € 1,44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,35000 | € 1,35 |
| 5 | € 1,19600 | € 5,98 |
| 10 | € 1,13800 | € 11,38 |
| 25 | € 1,06960 | € 26,74 |
| 50 | € 1,02240 | € 51,12 |
| 100 | € 0,97950 | € 97,95 |
| 500 | € 0,89306 | € 446,53 |
| 1 000 | € 0,86091 | € 860,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,80943 | € 2 833,01 |
| 7 000 | € 0,78422 | € 5 489,54 |
| 10 500 | € 0,77045 | € 8 089,72 |
| Unit Price without VAT: | € 1,35000 |
|---|---|
| Unit Price with VAT: | € 1,64700 |

