
LM61430EVM-AS-2MHZ | |
|---|---|
DigiKey Part Number | 296-LM61430EVM-AS-2MHZ-ND |
Manufacturer | |
Manufacturer Product Number | LM61430EVM-AS-2MHZ |
Description | EVAL BOARD FOR LM61430Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM61430-Q1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 600mW | |
Voltage - Output | 5V | |
Current - Output | 3A | |
Voltage - Input | 3V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | LM61430-Q1 | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 50,60000 | € 50,60 |
| Unit Price without VAT: | € 50,60000 |
|---|---|
| Unit Price with VAT: | € 61,73200 |

